Rubycon 220μF Electrolytic Capacitor 25V dc, Through Hole - 25RX30220M8X11.5
- RS Stock No.:
- 704-7914
- Mfr. Part No.:
- 25RX30220M8X11.5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-7914
- Mfr. Part No.:
- 25RX30220M8X11.5
- Brand:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +130°C | |
Lifetime | 2000h | |
Lead Pitch | 3.5mm | |
Series | RX30 | |
Tolerance | ±20% | |
Ripple Current | 360mA | |
Leakage Current | 0.01 CV or 3 μA | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +130°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Series RX30 | ||
Tolerance ±20% | ||
Ripple Current 360mA | ||
Leakage Current 0.01 CV or 3 μA | ||