- RS Stock No.:
- 704-7841
- Mfr. Part No.:
- 35ML100MEFC8X7.5
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 704-7841
- Mfr. Part No.:
- 35ML100MEFC8X7.5
- Brand:
- Rubycon
Legislation and Compliance
Product Details
ML Series
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 7.5mm |
Height | 7.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 5000h |
Leakage Current | 0.01 CV or 3 μA |
Series | ML |
Ripple Current | 125mA |
Tolerance | ±20% |