- RS Stock No.:
- 704-7804
- Mfr. Part No.:
- 10ML22MEFC4X5
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 704-7804
- Mfr. Part No.:
- 10ML22MEFC4X5
- Brand:
- Rubycon
Legislation and Compliance
Product Details
ML Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.5mm |
Lifetime | 3000h |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 22mA |
Tolerance | ±20% |
Series | ML |