Rubycon 100μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400KXW100MEFC16X30
- RS Stock No.:
- 704-7778
- Mfr. Part No.:
- 400KXW100MEFC16X30
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 704-7778
- Mfr. Part No.:
- 400KXW100MEFC16X30
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 100µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 580mA | |
| Series | KXW | |
| Tolerance | ±20% | |
| Leakage Current | 3√CV μA | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 100µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 580mA | ||
Series KXW | ||
Tolerance ±20% | ||
Leakage Current 3√CV μA | ||
