Rubycon 56μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400KXW56MEFC12.5X35
- RS Stock No.:
- 704-7766
- Mfr. Part No.:
- 400KXW56MEFC12.5X35
- Brand:
- Rubycon
Discontinued
- RS Stock No.:
- 704-7766
- Mfr. Part No.:
- 400KXW56MEFC12.5X35
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 56µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Leakage Current | 3√CV μA | |
| Ripple Current | 420mA | |
| Series | KXW | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 56µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 3√CV μA | ||
Ripple Current 420mA | ||
Series KXW | ||
Priced to Clear Yes | ||
