Rubycon 100μF Electrolytic Capacitor 25V dc, Surface Mount - 25SGV100M8X10.5
- RS Stock No.:
- 704-3644
- Mfr. Part No.:
- 25SGV100M8X10.5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-3644
- Mfr. Part No.:
- 25SGV100M8X10.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 10.5mm | |
| Height | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 2000h | |
| Series | SVG | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 0.01 CV or 3 μA | |
| Ripple Current | 180mA | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.5mm | ||
Height 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 2000h | ||
Series SVG | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 180mA | ||
