Rubycon 22μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF22MEFC8X11.5

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.77

(exc. VAT)

£3.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 460 left, ready to ship
  • Plus 100 left, ready to ship from another location
  • Final 1,330 unit(s) shipping from 13 November 2025
Units
Per unit
Per Pack*
10 - 90£0.277£2.77
100 - 240£0.257£2.57
250 - 490£0.236£2.36
500 - 990£0.218£2.18
1000 +£0.20£2.00

*price indicative

Packaging Options:
RS Stock No.:
703-8175
Mfr. Part No.:
100YXF22MEFC8X11.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

22µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

160mA

Series

YXF

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Related links