Rubycon 2.2μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100YXF2R2MEFC5X11

Unavailable
RS will no longer stock this product.
RS Stock No.:
703-8162
Mfr. Part No.:
100YXF2R2MEFC5X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

2.2µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2mm

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Series

YXF

Ripple Current

30mA

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.