Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF470MEFC10X12.5

Subtotal (1 pack of 10 units)*

£3.08

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 27 October 2025
  • Plus 1,010 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.308£3.08

*price indicative

Packaging Options:
RS Stock No.:
703-8119
Mfr. Part No.:
16YXF470MEFC10X12.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Ripple Current

580mA

Series

YXF

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Related links