Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLG47MEFC6.3X7
- RS Stock No.:
- 703-7412
- Mfr. Part No.:
- 16ZLG47MEFC6.3X7
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 703-7412
- Mfr. Part No.:
- 16ZLG47MEFC6.3X7
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.5mm | |
| Series | ZLG | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV or 3 μA | |
| Ripple Current | 480mA | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Series ZLG | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 480mA | ||
