Rubycon 680μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZL680MEFC18X40

Unavailable
RS will no longer stock this product.
RS Stock No.:
703-7406
Mfr. Part No.:
100ZL680MEFC18X40
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

680µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Series

ZL

Tolerance

±20%

Ripple Current

2.57A

Leakage Current

0.01 CV or 3 μA

ZL Series


ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C