Rubycon 680μF Electrolytic Capacitor 63V dc, Through Hole - 63ZL680MEFC12.5X40

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
703-7374
Mfr. Part No.:
63ZL680MEFC12.5X40
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

680µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

2.78A

Series

ZL

Priced to Clear

Yes

ZL Series


ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C