Rubycon 1500μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZL1500MEFC12.5X35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
703-7327
Mfr. Part No.:
35ZL1500MEFC12.5X35
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

1500µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Series

ZL

Ripple Current

3.4A

Tolerance

±20%

ZL Series


ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

Related links