Vishay 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - MAL203859471E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
684-2134
Mfr. Part No.:
MAL203859471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

3500h

Lead Pitch

7.5mm

Ripple Current

1.07A

Series

038 RSU

Tolerance

±20%

Leakage Current

470 μA

038 RSU series radial


Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video