Vishay 330μF Electrolytic Capacitor 100V dc, Through Hole - MAL203859331E3
- RS Stock No.:
- 684-2131
- Mfr. Part No.:
- MAL203859331E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-2131
- Mfr. Part No.:
- MAL203859331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3500h | |
| Ripple Current | 825mA | |
| Tolerance | ±20% | |
| Leakage Current | 330 μA | |
| Series | 038 RSU | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 5mm | ||
Lifetime 3500h | ||
Ripple Current 825mA | ||
Tolerance ±20% | ||
Leakage Current 330 μA | ||
Series 038 RSU | ||
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
