Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL203858221E3
- RS Stock No.:
- 684-2071
- Mfr. Part No.:
- MAL203858221E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-2071
- Mfr. Part No.:
- MAL203858221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 3500h | |
| Lead Pitch | 5mm | |
| Leakage Current | 139 μA | |
| Tolerance | ±20% | |
| Series | 038 RSU | |
| Ripple Current | 490mA | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3500h | ||
Lead Pitch 5mm | ||
Leakage Current 139 μA | ||
Tolerance ±20% | ||
Series 038 RSU | ||
Ripple Current 490mA | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
