Vishay 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL203851471E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.89

(exc. VAT)

£4.67

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 40 left, ready to ship
  • Final 15 unit(s) shipping from 13 November 2025
Units
Per unit
Per Pack*
5 - 45£0.778£3.89
50 - 120£0.546£2.73
125 - 245£0.506£2.53
250 - 495£0.468£2.34
500 +£0.428£2.14

*price indicative

Packaging Options:
RS Stock No.:
684-2024
Mfr. Part No.:
MAL203851471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

3500h

Ripple Current

755mA

Leakage Current

235 μA

Series

038 RSU

Tolerance

±20%

038 RSU series radial


Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video

Related links