Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL203850472E3
- RS Stock No.:
- 684-1999P
- Mfr. Part No.:
- MAL203850472E3
- Brand:
- Vishay
Bulk discount available
Subtotal 25 units (supplied in a bag)*
£65.30
(exc. VAT)
£78.35
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 25 - 45 | £2.612 |
| 50 - 120 | £2.426 |
| 125 - 245 | £2.24 |
| 250 + | £2.05 |
*price indicative
- RS Stock No.:
- 684-1999P
- Mfr. Part No.:
- MAL203850472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 3500h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 1645 μA | |
| Tolerance | ±20% | |
| Series | 038 RSU | |
| Ripple Current | 2.7A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3500h | ||
Lead Pitch 7.5mm | ||
Leakage Current 1645 μA | ||
Tolerance ±20% | ||
Series 038 RSU | ||
Ripple Current 2.7A | ||
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
