Vishay 220μF Electrolytic Capacitor 35V dc, Through Hole - MAL203850221E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
684-1977
Mfr. Part No.:
MAL203850221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2500h

Lead Pitch

3.5mm

Ripple Current

385mA

Leakage Current

77 μA

Tolerance

±20%

Series

038 RSU

COO (Country of Origin):
CN

038 RSU series radial


Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video