- RS Stock No.:
- 684-1961
- Mfr. Part No.:
- MAL203856682E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-1961
- Mfr. Part No.:
- MAL203856682E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3500h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Series | 038 RSU |
Ripple Current | 2.88A |
Leakage Current | 1700 μA |
Related links
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 6800μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 6800μF Aluminium Electrolytic Capacitor 25V dc Through...
- Vishay 6800μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Nippon Chemi-Con 6800μF Aluminium Electrolytic Capacitor 25V dc...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 25V dc Through...