Vishay 820μF Electrolytic Capacitor 63V dc, Through Hole - MAL214658821E3
- RS Stock No.:
- 684-1835
- Mfr. Part No.:
- MAL214658821E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-1835
- Mfr. Part No.:
- MAL214658821E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 820µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 16 (Dia.) x 35mm | |
Height | 35mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 7.5mm | |
Lifetime | 6000h | |
Leakage Current | 520 μA | |
Tolerance | ±20% | |
Series | 146 RTI | |
Ripple Current | 2.5A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 820µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 6000h | ||
Leakage Current 520 μA | ||
Tolerance ±20% | ||
Series 146 RTI | ||
Ripple Current 2.5A | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications