Vishay 680μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL214658681E3
- RS Stock No.:
- 684-1826
- Mfr. Part No.:
- MAL214658681E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£4.44
(exc. VAT)
£5.33
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £4.44 |
10 - 24 | £3.77 |
25 - 49 | £3.33 |
50 - 99 | £3.10 |
100 + | £2.88 |
*price indicative
- RS Stock No.:
- 684-1826
- Mfr. Part No.:
- MAL214658681E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 680µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Ripple Current | 2.1A | |
Automotive Standard | AEC-Q200 | |
Series | 146 RTI | |
Leakage Current | 431 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 680µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Ripple Current 2.1A | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
Leakage Current 431 μA | ||
Tolerance ±20% | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole