Vishay 330μF Electrolytic Capacitor 50V dc, Through Hole - MAL214651331E3
- RS Stock No.:
- 684-1769
- Mfr. Part No.:
- MAL214651331E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-1769
- Mfr. Part No.:
- MAL214651331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 3000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 1A | |
| Series | 146 RTI | |
| Tolerance | ±20% | |
| Leakage Current | 168 μA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 3000h | ||
Lead Pitch 5mm | ||
Ripple Current 1A | ||
Series 146 RTI | ||
Tolerance ±20% | ||
Leakage Current 168 μA | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
