Vishay 3300μF Electrolytic Capacitor 35V dc, Through Hole - MAL214650332E3
- RS Stock No.:
- 684-1753
- Mfr. Part No.:
- MAL214650332E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 684-1753
- Mfr. Part No.:
- MAL214650332E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 3300µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 18 (Dia.) x 35mm | |
Height | 35mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 6000h | |
Lead Pitch | 7.5mm | |
Ripple Current | 3.1A | |
Leakage Current | 1158 μA | |
Series | 146 RTI | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 3300µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 6000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 3.1A | ||
Leakage Current 1158 μA | ||
Series 146 RTI | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications