Vishay 2700μF Electrolytic Capacitor 25V dc, Through Hole - MAL214656272E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
684-1703
Mfr. Part No.:
MAL214656272E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2700µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

7.5mm

Lifetime

4000h

Series

146 RTI

Leakage Current

678 μA

Tolerance

±20%

Ripple Current

2A

146 RTI series radial


Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications