Vishay 2200μF Electrolytic Capacitor 400V dc, Screw Mount - MAL210226222E3

Discontinued
Packaging Options:
RS Stock No.:
683-2058
Mfr. Part No.:
MAL210226222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

65 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

65mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Series

102 PHR-ST

Equivalent Series Resistance

60mΩ

Tolerance

±20%

Ripple Current

10A

Leakage Current

1760 μA

102 PHR-ST Series


Vishay's 102 PHR-ST series of aluminium electrolytic capacitors have a long life of up to 15000 hours at +85°C. These capacitors are constructed from a non-solid electrolyte housed in an insulated cylindrical aluminium case. 102 PHR-ST electrolytic capacitors are suitable for a wide range of applications including pulsed power supplies, UPS, motor drives, traction systems, inverters, filtering and buffering.

Polarised screw terminals
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve

Note

Screws and washers for termination are supplied.


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life