Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UWZ1A102MCL1GS
- RS Stock No.:
- 602-2999
- Mfr. Part No.:
- UWZ1A102MCL1GS
- Brand:
- Nichicon
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 602-2999
- Mfr. Part No.:
- UWZ1A102MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 1000µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Ripple Current | 310mA | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | WZ | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Ripple Current 310mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series WZ | ||
Leakage Current 3 μA | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHB1A680AP
- Nichicon 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UWT1A151MCL1GS
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHA1A470WR
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A331L
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A221XP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A152UP
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R