Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UWZ0J102MCL1GS
- RS Stock No.:
- 602-2876
- Mfr. Part No.:
- UWZ0J102MCL1GS
- Brand:
- Nichicon
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 602-2876
- Mfr. Part No.:
- UWZ0J102MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Series | WZ | |
| Leakage Current | 3 μA | |
| Ripple Current | 230mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Series WZ | ||
Leakage Current 3 μA | ||
Ripple Current 230mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Related links
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J471L
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J101XL
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J152P
