Nichicon 100μF Electrolytic Capacitor 63V dc, Through Hole - UFG1J101MPM
- RS Stock No.:
- 602-2668
- Mfr. Part No.:
- UFG1J101MPM
- Brand:
- Nichicon
Image representative of range
Discontinued
- RS Stock No.:
- 602-2668
- Mfr. Part No.:
- UFG1J101MPM
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 255mA | |
| Leakage Current | 3 μA | |
| Series | FG | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Ripple Current 255mA | ||
Leakage Current 3 μA | ||
Series FG | ||
Tolerance ±20% | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
