Nichicon 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UWG0J470MCL1GB

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.80

(exc. VAT)

£5.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.192£4.80
125 - 600£0.144£3.60
625 - 1850£0.106£2.65
1875 - 3725£0.086£2.15
3750 +£0.077£1.93

*price indicative

RS Stock No.:
520-2059
Mfr. Part No.:
UWG0J470MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Series

WG

Leakage Current

3 μA

Ripple Current

95mA

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
JP

WG Series


Suitable for automatic mounting machine using carrier tape

Related links