Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UVR1E222MHD

Bulk discount available

Subtotal (1 pack of 25 units)*

£17.075

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.683£17.08
100 - 225£0.496£12.40
250 - 975£0.434£10.85
1000 - 2475£0.323£8.08
2500 +£0.31£7.75

*price indicative

Packaging Options:
RS Stock No.:
520-0924
Mfr. Part No.:
UVR1E222MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

3 μA, 4 μA

Ripple Current

1.55A

Series

VR

Tolerance

±20%

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Related links