Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPS1E222MHD
- RS Stock No.:
- 519-4100
- Mfr. Part No.:
- UPS1E222MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 230 left, ready to ship
- Plus 85 left, ready to ship from another location
- Final 555 unit(s) shipping from 13 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.958 | £4.79 |
| 50 - 95 | £0.69 | £3.45 |
| 100 - 495 | £0.568 | £2.84 |
| 500 - 995 | £0.434 | £2.17 |
| 1000 + | £0.376 | £1.88 |
*price indicative
- RS Stock No.:
- 519-4100
- Mfr. Part No.:
- UPS1E222MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 7.5mm | |
| Series | PS | |
| Ripple Current | 1.9A | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 7.5mm | ||
Series PS | ||
Ripple Current 1.9A | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
Related links
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
