Nichicon 4700μF Electrolytic Capacitor 35V dc, Through Hole - LGU1V472MELA
- RS Stock No.:
- 490-9103P
- Mfr. Part No.:
- LGU1V472MELA
- Brand:
- Nichicon
Bulk discount available
Subtotal 25 units (supplied in a bag)*
£58.25
(exc. VAT)
£70.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
25 - 99 | £2.33 |
100 - 249 | £2.28 |
250 - 999 | £2.22 |
1000 + | £2.19 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Box)
£2.555
(exc. VAT)
£3.066
(inc. VAT)
- RS Stock No.:
- 490-9103P
- Mfr. Part No.:
- LGU1V472MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 4700µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Tolerance | ±20% | |
Leakage Current | 1210 μA | |
Ripple Current | 1.78A | |
Series | GU | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 4700µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Leakage Current 1210 μA | ||
Ripple Current 1.78A | ||
Series GU | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

