Nichicon Aluminium Electrolytic Capacitor 470μF 450V dc 35mm LS Series, Through Hole Electrolytic, ±20%
- RS Stock No.:
- 490-9002P
- Mfr. Part No.:
- LLS2W471MELC
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Box)
£6.10
(exc. VAT)
£7.32
(inc. VAT)
- RS Stock No.:
- 490-9002P
- Mfr. Part No.:
- LLS2W471MELC
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 470µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 45mm | |
Height | 45mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Leakage Current | 1370 μA | |
Ripple Current | 2.68A | |
Tolerance | ±20% | |
Series | LS | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 45mm | ||
Height 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Leakage Current 1370 μA | ||
Ripple Current 2.68A | ||
Tolerance ±20% | ||
Series LS | ||
- COO (Country of Origin):
- JP
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

