Nichicon 3300μF Electrolytic Capacitor 100V dc, Through Hole - LLS2A332MELA
- RS Stock No.:
- 490-8784P
- Mfr. Part No.:
- LLS2A332MELA
- Brand:
- Nichicon
Bulk discount available
Subtotal 25 units (supplied in a box)*
£124.00
(exc. VAT)
£148.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
25 - 99 | £4.96 |
100 - 499 | £4.85 |
500 - 999 | £4.72 |
1000 + | £4.65 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Box)
£3.40
(exc. VAT)
£4.08
(inc. VAT)
- RS Stock No.:
- 490-8784P
- Mfr. Part No.:
- LLS2A332MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 3300µF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Leakage Current | 1720 μA | |
Tolerance | ±20% | |
Series | LS | |
Ripple Current | 4.15A | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 3300µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Leakage Current 1720 μA | ||
Tolerance ±20% | ||
Series LS | ||
Ripple Current 4.15A | ||
- COO (Country of Origin):
- JP
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

