Nichicon 10000μF Electrolytic Capacitor 63V dc, Through Hole - LLS1J103MELC
- RS Stock No.:
- 490-8740P
- Mfr. Part No.:
- LLS1J103MELC
- Brand:
- Nichicon
Bulk discount available
Subtotal 25 units (supplied in a box)*
£152.25
(exc. VAT)
£182.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
25 - 99 | £6.09 |
100 - 499 | £5.95 |
500 - 999 | £5.80 |
1000 + | £5.72 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Box)
£5.01
(exc. VAT)
£6.01
(inc. VAT)
- RS Stock No.:
- 490-8740P
- Mfr. Part No.:
- LLS1J103MELC
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 10000µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Ripple Current | 5.75A | |
Tolerance | ±20% | |
Series | LS | |
Leakage Current | 2380 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 10000µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Ripple Current 5.75A | ||
Tolerance ±20% | ||
Series LS | ||
Leakage Current 2380 μA | ||
- COO (Country of Origin):
- JP
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

