Nichicon 4700μF Electrolytic Capacitor 50V dc, Through Hole - LLS1H472MELB

Bulk discount available

Subtotal 25 units (supplied in a box)*

£75.00

(exc. VAT)

£90.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 99£3.00
100 - 499£2.93
500 - 999£2.86
1000 +£2.82

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied in a Box)

£3.15

(exc. VAT)

£3.78

(inc. VAT)

RS Stock No.:
490-8699P
Mfr. Part No.:
LLS1H472MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

3.01A

Tolerance

±20%

Leakage Current

1450 μA

Series

LS

COO (Country of Origin):
JP

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors


Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.