Nichicon 10000μF Electrolytic Capacitor 35V dc, Through Hole - LLS1V103MELA
- RS Stock No.:
- 490-8655P
- Mfr. Part No.:
- LLS1V103MELA
- Brand:
- Nichicon
Bulk discount available
Subtotal 25 units (supplied in a box)*
£79.00
(exc. VAT)
£94.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
25 - 99 | £3.16 |
100 - 499 | £3.09 |
500 - 999 | £3.01 |
1000 + | £2.96 |
*price indicative
- RS Stock No.:
- 490-8655P
- Mfr. Part No.:
- LLS1V103MELA
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 10000µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Series | LS | |
Leakage Current | 1770 μA | |
Ripple Current | 3.65A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 10000µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Series LS | ||
Leakage Current 1770 μA | ||
Ripple Current 3.65A | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

