- RS Stock No.:
- 475-8832
- Mfr. Part No.:
- USR1C221MDD
- Brand:
- Nichicon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 475-8832
- Mfr. Part No.:
- USR1C221MDD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SR Series
Good capacitance to voltage ratio.
7mm height
7mm height
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Ripple Current | 150mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | SR |
- RS Stock No.:
- 475-8832
- Mfr. Part No.:
- USR1C221MDD
- Brand:
- Nichicon