Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - USR1A221MDD
- RS Stock No.:
- 475-8775
- Mfr. Part No.:
- USR1A221MDD
- Brand:
- Nichicon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 475-8775
- Mfr. Part No.:
- USR1A221MDD
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 220µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 3.5mm | |
Leakage Current | 3 μA | |
Ripple Current | 145mA | |
Tolerance | ±20% | |
Series | SR | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Leakage Current 3 μA | ||
Ripple Current 145mA | ||
Tolerance ±20% | ||
Series SR | ||