Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVK2A470MPD
- RS Stock No.:
- 475-8371
- Mfr. Part No.:
- UVK2A470MPD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 475-8371
- Mfr. Part No.:
- UVK2A470MPD
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 47µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 3.5mm | |
Series | VK | |
Ripple Current | 200mA | |
Tolerance | ±20% | |
Leakage Current | 3 μA, 4 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Series VK | ||
Ripple Current 200mA | ||
Tolerance ±20% | ||
Leakage Current 3 μA, 4 μA | ||