Yageo 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LH400M0220BPF-2540
- RS Stock No.:
- 440-6705
- Mfr. Part No.:
- LH400M0220BPF-2540
- Brand:
- Yageo
Bulk discount available
Subtotal (1 unit)*
£5.03
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 24 left, ready to ship
- Final 53 unit(s) shipping from 17 November 2025
Units | Per unit |
|---|---|
| 1 - 24 | £5.03 |
| 25 - 49 | £4.72 |
| 50 - 99 | £4.41 |
| 100 - 249 | £4.13 |
| 250 + | £3.75 |
*price indicative
- RS Stock No.:
- 440-6705
- Mfr. Part No.:
- LH400M0220BPF-2540
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 220µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25 (Dia.) x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Series | LH | |
| Leakage Current | 3000 μA | |
| Ripple Current | 1.5mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series LH | ||
Leakage Current 3000 μA | ||
Ripple Current 1.5mA | ||
Tolerance ±20% | ||
LH Series
Snap lock terminals for easy mounting
Ideally suited for use in switching applications
Ideally suited for use in switching applications
Related links
- Yageo 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LH400M0220BPF-2540
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
