- RS Stock No.:
- 434-0958
- Mfr. Part No.:
- PEH536VDH3560M3
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 434-0958
- Mfr. Part No.:
- PEH536VDH3560M3
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEH536 Series
Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)
Standards
IEC 384-4 long life grade 40/105/56
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 x 55mm |
Height | 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4600 h @ +105 °C/400V dc/Ir, 6000h @ +105 °C/400V dc |
Equivalent Series Resistance | 160mΩ |
Ripple Current | 2.1A |
Polarised | Polar |
Series | PEH536 |
Leakage Current | 0.03 mA |
Tolerance | ±20% |
- RS Stock No.:
- 434-0958
- Mfr. Part No.:
- PEH536VDH3560M3
- Brand:
- KEMET