KEMET 10000μF Electrolytic Capacitor 100V dc, Screw Mount - ALS40A103KF100
- RS Stock No.:
- 381-9942
- Mfr. Part No.:
- ALS40A103KF100
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.98
(exc. VAT)
£28.78
(inc. VAT)
- RS Stock No.:
- 381-9942
- Mfr. Part No.:
- ALS40A103KF100
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10000µF | |
| Voltage | 100V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 51 x 105mm | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 22.2mm | |
| Lifetime | 11000 h @ +105 °C/100V dc, 7000 h @ +105 °C/100V dc/Ir | |
| Ripple Current | 10.9mA | |
| Leakage Current | 6 mA | |
| Polarised | Polar | |
| Equivalent Series Resistance | 21mΩ | |
| Tolerance | ±20% | |
| Series | ALS40 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10000µF | ||
Voltage 100V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 51 x 105mm | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 22.2mm | ||
Lifetime 11000 h @ +105 °C/100V dc, 7000 h @ +105 °C/100V dc/Ir | ||
Ripple Current 10.9mA | ||
Leakage Current 6 mA | ||
Polarised Polar | ||
Equivalent Series Resistance 21mΩ | ||
Tolerance ±20% | ||
Series ALS40 | ||
ALS40/41 Series
Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability
Note
Screws and washers are not supplied.
Standards
AEC-Q200 qualified

