KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS30A102KE400

Bulk discount available

Subtotal (1 unit)*

£21.77

(exc. VAT)

£26.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 128 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£21.77
5 - 9£20.46
10 - 24£19.16
25 - 49£17.85
50 +£16.32

*price indicative

Packaging Options:
RS Stock No.:
381-9324
Mfr. Part No.:
ALS30A102KE400
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1000µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/400V dc/Ir, 36000 h @ +85 °C/400V dc

Leakage Current

2.4 mA

Ripple Current

5.8A

Polarised

Polar

Tolerance

±20%

Series

ALS30

Equivalent Series Resistance

139mΩ

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Note

Screws and washers are not supplied.

Standards

AEC-Q200


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links