KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A221DE500

Bulk discount available

Subtotal (1 unit)*

£12.31

(exc. VAT)

£14.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£12.31
5 - 9£11.97
10 - 19£11.65
20 - 49£11.33
50 +£11.04

*price indicative

RS Stock No.:
381-8624
Mfr. Part No.:
ALS30A221DE500
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 82mm

Height

82mm

Length

82mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/500V dc/Ir, 22000 h @ +85 °C/500V dc

Ripple Current

2.7A

Equivalent Series Resistance

635mΩ

Polarised

Polar

Tolerance

±20%

Series

ALS30

Leakage Current

0.66 mA

ALS30/31 Series


KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:


Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information


These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Note

Screws and washers are not supplied.

Standards

AEC-Q200


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links