- RS Stock No.:
- 339-8007
- Mfr. Part No.:
- ALT22A681DB200
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 339-8007
- Mfr. Part No.:
- ALT22A681DB200
- Brand:
- KEMET
Legislation and Compliance
Product Details
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 200V dc |
Mounting Type | Solder Lug |
Technology | Electrolytic |
Dimensions | 40 x 45mm |
Height | 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/200V dc/Ir |
Tolerance | ±20% |
Series | ALT22 |
Leakage Current | 0.816 mA |
Polarised | Polar |
Ripple Current | 3.34 A @ 100Hz |
- RS Stock No.:
- 339-8007
- Mfr. Part No.:
- ALT22A681DB200
- Brand:
- KEMET