KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, Solder Lug - ALT22A472BB063

Unavailable
RS will no longer stock this product.
RS Stock No.:
339-7925
Mfr. Part No.:
ALT22A472BB063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Solder Lug

Technology

Aluminium Electrolytic

Dimensions

30 x 45mm

Height

45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/63V dc/Ir

Series

ALT22

Leakage Current

1.7766 mA

Ripple Current

3.65 A @ 100Hz

Polarised

Polar

Tolerance

±20%

ALT22A Series - Clamp mounting


High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications

Note

Clamp fixing not supplied. The can will be at the negative terminal potential.


Clamp & Stud Fixing 85°C