KEMET 47000μF Electrolytic Capacitor 16V dc, Solder Lug - ALT22A473DD016
- RS Stock No.:
- 339-7880
- Mfr. Part No.:
- ALT22A473DD016
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 339-7880
- Mfr. Part No.:
- ALT22A473DD016
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47000µF | |
| Voltage | 16V dc | |
| Mounting Type | Solder Lug | |
| Technology | Electrolytic | |
| Dimensions | 40 x 55mm | |
| Height | 55mm | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/16V dc/Ir | |
| Polarised | Polar | |
| Series | ALT22 | |
| Tolerance | ±20% | |
| Ripple Current | 6.29 A @ 100Hz | |
| Leakage Current | 4.512 mA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47000µF | ||
Voltage 16V dc | ||
Mounting Type Solder Lug | ||
Technology Electrolytic | ||
Dimensions 40 x 55mm | ||
Height 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/16V dc/Ir | ||
Polarised Polar | ||
Series ALT22 | ||
Tolerance ±20% | ||
Ripple Current 6.29 A @ 100Hz | ||
Leakage Current 4.512 mA | ||
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
