KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Stud Mount - ALS70A102DE400
- RS Stock No.:
- 285-7174
- Distrelec Article No.:
- 300-87-346
- Mfr. Part No.:
- ALS70A102DE400
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7174
- Distrelec Article No.:
- 300-87-346
- Mfr. Part No.:
- ALS70A102DE400
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1000µF | |
Voltage | 400V dc | |
Mounting Type | Stud Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 82 x 36mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1000µF | ||
Voltage 400V dc | ||
Mounting Type Stud Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 82 x 36mm | ||
- COO (Country of Origin):
- PT
The Aluminium Capacitor offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and a long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size.
High ripple current
Long life up to 20000 hours
Excellent surge voltage capability
Maximum capacitance capability in a smaller size
Long life up to 20000 hours
Excellent surge voltage capability
Maximum capacitance capability in a smaller size
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Stud Mount - PEH200ZC3220MB2
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - ALT23A153DE063
- KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - ALT23A471DD385
- EPCOS 47000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - B41458B8479M600
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Stud Mount - PEH200YT4220MB2
- KEMET 1000μF Aluminium Electrolytic Capacitor 100V dc, Stud Mount - ALT23A102AB100
- KEMET 22000μF Aluminium Electrolytic Capacitor 63V dc, Stud Mount - PEH200MJ5220MB2
- KEMET 4700μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - PEH200XV4470MB2